Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£17.40

(exc. VAT)

£20.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 25 January 2027
  • Plus 4,000 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800£0.087£17.40
1000 - 1800£0.072£14.40
2000 +£0.07£14.00

*price indicative

RS Stock No.:
107-3579
Mfr. Part No.:
EEUFC1H2R2
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2.2μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

45mA

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

1000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Equivalent Series Resistance ESR

1.8Ω

Series

FC-A

Automotive Standard

AEC-Q200

Dissipation Factor

200%

COO (Country of Origin):
MY

Panasonic FC-A Series Aluminium Electrolytic Capacitor, 2.2μF Capacitance, 50V DC Voltage - EEUFC1H2R2


This aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. Featuring a capacitance rating of 2.2 μF and a voltage of 50V DC, it is suitable for mounting in a radial through-hole configuration. Its Compact design measures 5mm in diameter and stands 11mm tall, making it Ideal for space-constrained environments.

Features & Benefits


• Polarised design ensures correct installation and performance

• Low equivalent series resistance of 1.8Ω enhances efficiency

• Leakage current of only 3 μA minimises energy loss

• Ripple current handling capacity of 45 mA for stability

• Temperature range of -55 °C to +105 °C for versatile applications

• Designed for long operational life of up to 1000 hours

Applications


• Used in power supply circuits for stabilisation

• Utilised in audio equipment for filtering

• Incorporated in consumer electronics for signal smoothing

• Suitable for automation systems requiring reliable power support

What are the key benefits of the low equivalent series resistance?


A low equivalent series resistance contributes to enhanced efficiency and reduces heat generation during operation, allowing for better power management in critical applications.

How does the temperature range affect performance?


The wide temperature range of -55 °C to +105 °C enables reliable operation in diverse environments, ensuring stability and longevity in both high and low-temperature conditions.

What is the significance of the polarised design?


The polarised design aids in correct installation, thereby preventing reverse polarity connections that could lead to capacitor failure, ensuring consistent and reliable performance throughout its usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy