Panasonic 820 μF Capacitor 50V dc, Radial, Through Hole - EEUFR1H821S Radial Lead

Subtotal (1 pack of 5 units)*

£9.45

(exc. VAT)

£11.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 235 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.89£9.45

*price indicative

RS Stock No.:
708-3964
Mfr. Part No.:
EEUFR1H821S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

820μF

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

2.9A

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Lifetime

10000 h

Automotive Standard

AEC-Q200

Series

FR

Leakage Current

410μA

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy