Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H331L
- RS Stock No.:
- 107-3167
- Mfr. Part No.:
- EEUFC1H331L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£46.60
(exc. VAT)
£55.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.466 | £46.60 |
| 500 - 900 | £0.412 | £41.20 |
| 1000 + | £0.401 | £40.10 |
*price indicative
- RS Stock No.:
- 107-3167
- Mfr. Part No.:
- EEUFC1H331L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Equivalent Series Resistance | 60mΩ | |
| Polarised | Polar | |
| Series | FC | |
| Ripple Current | 1.61A | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Equivalent Series Resistance 60mΩ | ||
Polarised Polar | ||
Series FC | ||
Ripple Current 1.61A | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H331L
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50ZL22MEFC5X11
- Vishay 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL216051471E3
- Panasonic 820μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H821S
- Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50RX3047M8X11.5
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM470
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H221S


