Panasonic 1200 μF Capacitor 25V dc, Through Hole - EEUFC1E122 Radial Lead
- RS Stock No.:
- 571-997
- Mfr. Part No.:
- EEUFC1E122
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 205 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.25 | £6.25 |
| 50 + | £0.984 | £4.92 |
*price indicative
- RS Stock No.:
- 571-997
- Mfr. Part No.:
- EEUFC1E122
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 30mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1200 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 25V dc, Through Hole - EEUFS1E122 Radial Lead
- Panasonic 1200 μF Capacitor 25V dc, Through Hole - EEUFC1E122S Radial Lead
- Panasonic 22 μF Capacitor 25V dc, Through Hole - ECEA1EKS220 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E221 Radial Lead
- Rubycon 220 μF Capacitor 25V dc, Through Hole - 25PK220MEFC6.3X11 Radial Lead
- Rubycon 100 μF Capacitor 25V dc, Through Hole - 25PK100MEFC5X11 Radial Lead
