Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E122S

Bulk discount available

Subtotal (1 bag of 100 units)*

£78.20

(exc. VAT)

£93.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.782£78.20
200 - 300£0.76£76.00
400 - 900£0.74£74.00
1000 - 1900£0.72£72.00
2000 +£0.702£70.20

*price indicative

RS Stock No.:
107-2998
Mfr. Part No.:
EEUFC1E122S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Polarised

Polar

Equivalent Series Resistance

38mΩ

Series

FC

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

2A

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links