- RS Stock No.:
- 571-672
- Mfr. Part No.:
- EEUFC1J122L
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
£1.88
(exc. VAT)
£2.26
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.88 | £9.40 |
25 + | £1.52 | £7.60 |
*price indicative |
- RS Stock No.:
- 571-672
- Mfr. Part No.:
- EEUFC1J122L
- Brand:
- Panasonic
Legislation and Compliance
Product Details
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 2.825A |
Leakage Current | 3 μA |
Equivalent Series Resistance | 30mΩ |
Series | FC Radial |
Related links
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 1200μF Aluminium Electrolytic Capacitor 63V dc Through...
- Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 63V dc Through...
- Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through...