Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010780025
- RS Stock No.:
- 163-6548
- Mfr. Part No.:
- 860010780025
- Brand:
- Wurth Elektronik
Available to back order for despatch when stock is available
Price Each (In a Box of 250)
£1.48
(exc. VAT)
£1.78
(inc. VAT)
Units | Per unit | Per Box* |
250 + | £1.48 | £370.00 |
*price indicative |
- RS Stock No.:
- 163-6548
- Mfr. Part No.:
- 860010780025
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 1200µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31.5mm |
Height | 31.5mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | 756 μA |
Ripple Current | 1.837A |
Tolerance | ±20% |
Series | WCAP-ATG8 |
Dissipation Factor | 9 |