Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEHBA151UAP 1000
- RS Stock No.:
- 569-017
- Mfr. Part No.:
- EEEHBA151UAP
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 569-017
- Mfr. Part No.:
- EEEHBA151UAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | HB SMD | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Ripple Current | 64mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series HB SMD | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Ripple Current 64mA | ||
- COO (Country of Origin):
- JP
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEHBA151UAP 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFK1A151AP 1000
- Panasonic 220 μF Capacitor 10V dc, Surface Solder - EEEFP1A221AP 1000
- Panasonic 68 μF Capacitor 10V dc, Surface Solder - EEEHB1A680AP 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFT1A151AR 1000
- Panasonic 220 μF Capacitor 10V dc, Surface Solder - EEEFT1A221AP 1000
- Panasonic 10 μF Capacitor 10V dc, Surface Solder - EEE1AA100NR 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFP1A151AP 1000
