Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc - EEE1AA100NR

Subtotal (1 pack of 50 units)*

£7.30

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,350 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +£0.146£7.30

*price indicative

RS Stock No.:
176-6370
Mfr. Part No.:
EEE1AA100NR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

10V dc

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

25mA

Leakage Current

6 μA

The Panasonic S series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 4.0 V to 100 V. It use polar type of polarity and it has a large capacitance of 1500μF maximum.

Operating temperature -40°C to +85°C
Capacitance tolerance ±20%

Related links