- RS Stock No.:
- 373-945
- Mfr. Part No.:
- ESMG201ELL470MK20S
- Brand:
- CHEMI-CON
60 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.628
(exc. VAT)
£0.754
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.628 | £3.14 |
25 - 45 | £0.602 | £3.01 |
50 - 95 | £0.586 | £2.93 |
100 - 245 | £0.562 | £2.81 |
250 + | £0.554 | £2.77 |
*price indicative |
- RS Stock No.:
- 373-945
- Mfr. Part No.:
- ESMG201ELL470MK20S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | SMG |
Tolerance | ±20% |
Ripple Current | 270mA |
- RS Stock No.:
- 373-945
- Mfr. Part No.:
- ESMG201ELL470MK20S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 63V dc, Through Hole...
- Nippon Chemi-Con 47μF Aluminium Electrolytic Capacitor 35V dc,...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 100V dc, Through Hole...