CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ESMG160ELL101ME11D

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
373-591
Mfr. Part No.:
ESMG160ELL101ME11D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Leakage Current

4 μA

Ripple Current

160mA

Tolerance

±20%

Series

SMG

Related links