SAM Rust Remover Remover, For Use With Needle, 13 Piece

Subtotal (1 unit)*

£139.48

(exc. VAT)

£167.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.48

*price indicative

RS Stock No.:
666-300
Mfr. Part No.:
RC4113
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Rust Remover

Sub Type

Remover

For Use With

Needle

Number of Pieces

13

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Pistol-shaped rust-remover is an efficient tool designed to tackle rust and corrosion with impressive speed. Featuring a Compact design and 13 conically arranged needles, each measuring 1.4 mm in diameter, it ensures comprehensive cleaning in even the tightest spaces. This tool operates at a remarkable 3000 cycles per minute, allowing for precision and ease of use reminiscent of a pencil, making it Ideal for detailed work. Whether for professional repairs or DIY projects, this pneumatic device guarantees effective results with every use.

Compact design promotes easy handling and storage

Operates at 3000 cycles per minute for Rapid rust removal

Equipped with 13 precision needles for optimum cleaning performance

Suitable for reaching small and difficult spaces with ease

Designed for precise work enhancing user control

Complies with 2006/42/CE safety standards

Lightweight at 2600g reducing fatigue during prolonged use

Offers a guarantee that covers use under normal conditions for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy