SAM 342 x 70 x 185 mm Rust Remover Rust Removal, For Use With Stripping Large Areas, 28 Piece

Subtotal (1 unit)*

£665.81

(exc. VAT)

£798.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£665.81

*price indicative

RS Stock No.:
666-304
Mfr. Part No.:
RC4140
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Rust Remover

Sub Type

Rust Removal

For Use With

Stripping Large Areas

Size

342 x 70 x 185 mm

Number of Pieces

28

Standards/Approvals

ISO 28927-2

RoHS Status: Exempt

COO (Country of Origin):
GB
The SAM Pistol-shaped rust-remover is a powerful tool designed for quick and efficient rust removal. Featuring a robust design with 28 three-mm needles, this pneumatic device can strip large surfaces in minimal time, making it an Ideal choice for both tradespeople and DIY enthusiasts. Its ergonomic shape ensures excellent handling, allowing users to maintain balance while tackling intensive tasks. This rust remover excels at efficiently clearing away rust from severely affected surfaces, stripping hard coatings, and even removing cement deposits in various construction applications. With a focus on ease of use, it requires only minimal maintenance, and changing needles can be accomplished without any tools.

Rapidly removes rust and hard coatings significantly reducing preparation time

Ergonomically designed providing comfort and optimal control during use

Highly efficient with 28 needles for thorough cleaning of extensive areas

Versatile for multiple applications including construction and surface alteration

Requires minimal maintenance emphasising reliability for ongoing use

User friendly needle replacement process that does not require additional tools

Conforms to several industry standards ensuring quality and safety in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy