SAM 375 mm Rust Remover Remover, For Use With Steel Wheel Drums, 19 Piece
- RS Stock No.:
- 666-302
- Mfr. Part No.:
- RC4117
- Brand:
- SAM
Subtotal (1 unit)*
£229.32
(exc. VAT)
£275.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £229.32 |
*price indicative
- RS Stock No.:
- 666-302
- Mfr. Part No.:
- RC4117
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Remover | |
| Product Type | Rust Remover | |
| For Use With | Steel Wheel Drums | |
| Number of Pieces | 19 | |
| Size | 375 mm | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Remover | ||
Product Type Rust Remover | ||
For Use With Steel Wheel Drums | ||
Number of Pieces 19 | ||
Size 375 mm | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Straight rust-remover is designed for efficient rust stripping and surface preparation in mechanical, bodywork, and construction applications. Its Compact design allows it to easily navigate confined spaces like steel wheel drums, offering versatility in use. This pneumatic tool excels as both a rust remover and chisel, enhancing its functionality for various tasks. With a user-friendly control trigger, it ensures precision while operating, making it an indispensable addition to any toolkit needing reliable rust removal. Adhere to industry standards with confidence thanks to its compliance with 2006/42/CE and ISO directives.
Compact design for access in confined spaces
Versatile usage as both a rust remover and chisel
Integrated control trigger for enhanced precision
Meets strict industry standards and directives
Lightweight at 3100g for easy handling
Robust piston stroke of 33mm for effective performance
Designed for durability with a guarantee period clearly outlined
Related links
- SAM 73 mm Rust Remover Rust Removal 19 Piece
- SAM 342 x 70 x 185 mm Rust Remover Rust Removal 28 Piece
- SAM Rust Remover Remover 13 Piece
- SAM Rust Remover Remover 1 Piece
- SAM 19 Piece Rust Remover Tool Kit
- SAM 30 mm Wire Brush Engineering, Rust Remover
- RS PRO 30 mm Steel Wire Brush Engineering, General Cleaning
- SAM 375 mm, Flat Handle Included
