SAM Rust Remover Remover, For Use With Metak Surfaces, 1 Piece
- RS Stock No.:
- 666-303
- Mfr. Part No.:
- RC4120
- Brand:
- SAM
Subtotal (1 unit)*
£665.81
(exc. VAT)
£798.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £665.81 |
*price indicative
- RS Stock No.:
- 666-303
- Mfr. Part No.:
- RC4120
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Rust Remover | |
| Sub Type | Remover | |
| For Use With | Metak Surfaces | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Rust Remover | ||
Sub Type Remover | ||
For Use With Metak Surfaces | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Straight rust-remover is a powerful stripping tool designed for large-scale applications. Its Compact design enables functionality in hard-to-reach areas while efficiently tackling heavy-duty stripping jobs. Equipped with 19 standard needles, and the option to utilise 51 two-millimetre needles, this tool is engineered for versatility and effectiveness. Compliance with various regulations, including 2006/42/CE and ISO standards, ensures not just performance but also safety across diverse industrial applications. Ideal for professionals seeking reliability and performance in rust removal tasks, this tool promises remarkable efficiency and ease of use.
Compact design is Ideal for accessing confined spaces
Equipped with 19 needles as standard enhancing versatility
Can accommodate an option for 51 two millimetre needles
Control lever enables precise operation during use
Vibration rating of 9.3 m/s² offers controlled handling
Noise level of 100 dBa allows for safe use in various environments
Guarantee of M2 ensures reliability and quality assurance
Related links
- SAM Rust Remover Remover 13 Piece
- SAM 375 mm Rust Remover Remover 19 Piece
- SAM 73 mm Rust Remover Rust Removal 19 Piece
- SAM 342 x 70 x 185 mm Rust Remover Rust Removal 28 Piece
- SAM 19 Piece Rust Remover Tool Kit
- SAM 25 mm Metal Wire Brush General Cleaning, Engineering
- SAM Air Tool Accessory Tool 1 Piece
- SAM Air Tool Accessory 1 Piece
