Siemens QPM1160 Air Quality Monitor for Temperature, +50°C Max
- RS Stock No.:
- 639-128
- Mfr. Part No.:
- QPM1160 / S55720-S519
- Brand:
- Siemens
Subtotal (1 unit)*
£252.49
(exc. VAT)
£302.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.49 |
*price indicative
- RS Stock No.:
- 639-128
- Mfr. Part No.:
- QPM1160 / S55720-S519
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | Temperature | |
| Model Number p | QPM1160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters Temperature | ||
Model Number p QPM1160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor designed to monitor VOC levels and temperature within HVAC duct systems, supporting demand-controlled ventilation for healthier indoor environments. Its duct-mounted configuration enables centralized air quality management across commercial buildings, schools, and offices. With reliable sensing technology, it helps optimize energy efficiency while maintaining occupant comfort.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPA2080 Air Quality Monitor for CO2 +50°C Max
- Siemens QPA2080D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM1164 Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM1162 Air Quality Monitor for Humidity VOC 95%RH Max
- Siemens QPM2152/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max