Siemens QPM1164 Air Quality Monitor for CO2, Temperature, +50°C Max
- RS Stock No.:
- 639-130
- Mfr. Part No.:
- QPM1164 / S55720-S456
- Brand:
- Siemens
Subtotal (1 unit)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.98 |
*price indicative
- RS Stock No.:
- 639-130
- Mfr. Part No.:
- QPM1164 / S55720-S456
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | CO2, Temperature | |
| Model Number p | QPM1164 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters CO2, Temperature | ||
Model Number p QPM1164 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor is engineered to measure CO₂ concentration and temperature in HVAC duct systems, supporting demand-controlled ventilation strategies for energy-efficient and healthy indoor environments. Its robust design and flexible output options make it suitable for integration into modern building automation systems, ensuring precise control over indoor air quality.
Durable construction
Robust design
Robust design
Related links
- Siemens S55720-S453 Air Quality Sensor for CO2, +50°C Max
- Siemens QPA2080 Air Quality Monitor for CO2 +50°C Max
- Siemens S55720-S454 Air Quality Sensor for CO2 +50°C Max
- Siemens QPA2080D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2163 Air Quality Monitor for CO2 Temperature +50°C Max, 95%RH Max
- Siemens QPM2152/MO Air Quality Monitor for CO2 Temperature 100%RH Max
- Siemens QPM2153/MO Air Quality Monitor for CO2 Temperature +50°C Max, 100%RH Max
