Legris Tube Clear PUR 12 mm 100 m 1100U Series
- RS Stock No.:
- 716-116
- Mfr. Part No.:
- 1100U12R08
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£393.12
(exc. VAT)
£471.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £393.12 |
*price indicative
- RS Stock No.:
- 716-116
- Mfr. Part No.:
- 1100U12R08
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Clear | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Automation, Food Processing, Pneumatic, Robotic | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Inside Diameter | 8mm | |
| Resistance Features | High Flexibility | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Clear | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Automation, Food Processing, Pneumatic, Robotic | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Inside Diameter 8mm | ||
Resistance Features High Flexibility | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PU Tubing available in three specific materials ether, ester, and food-grade crystal offers excellent flexibility and performance across a wide range of applications. It allows up to 50% space reduction compared to semi-rigid PA tubing. Key advantages include consistent tensile strength for optimal longevity, an optimal bend radius, and good vibration absorption, ensuring durability and reliability in various environments.
Unsurpassed abrasion resistance for a single layer tubing
UV resistant
Superior vacuum capability due to surface hardness
Remaining length marking
Silicone free
Related links
- Legris Tube Clear Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 12 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 14 mm 100 m 1100U Series
- Legris Tube Red Polyurethane 4 mm 100 m 1100U Series
- Legris Tube Yellow Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 6 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
