Legris Tube Red PUR 4 mm 100 m 1100U Series

Image representative of range

Subtotal (1 unit)*

£62.11

(exc. VAT)

£74.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.11

*price indicative

RS Stock No.:
716-067
Mfr. Part No.:
1100U04 03
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Red

Material

PUR

Length

100m

Maximum Operating Pressure

12 bar

Application

Industrial Machinery

Series

1100U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Inside Diameter

2.5mm

Resistance Features

High Flexibility

Outside Diameter

4mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris PU Tubing available in three specific materials ether, ester, and food-grade crystal offers excellent flexibility and performance across a wide range of applications. It allows up to 50% space reduction compared to semi-rigid PA tubing. Key advantages include consistent tensile strength for optimal longevity, an optimal bend radius, and good vibration absorption, ensuring durability and reliability in various environments.

Unsurpassed abrasion resistance for a single layer tubing

UV resistant

Superior vacuum capability due to surface hardness

Remaining length marking

Silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy