Legris Tube Red PUR 8 mm 100 m 1100U Series
- RS Stock No.:
- 716-102
- Mfr. Part No.:
- 1100U08 03
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£139.69
(exc. VAT)
£167.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.69 |
*price indicative
- RS Stock No.:
- 716-102
- Mfr. Part No.:
- 1100U08 03
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tube | |
| Colour | Red | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Industrial Machinery | |
| Series | 1100U | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | High Flexibility | |
| Inside Diameter | 5.5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tube | ||
Colour Red | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 12 bar | ||
Application Industrial Machinery | ||
Series 1100U | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features High Flexibility | ||
Inside Diameter 5.5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Polyurethane PU Tubing MADE of ether, ester and food-grade crystal which offer excellent flexibility and outstanding use in a wide range of applications, allowing for up to 50% space reduction when compared to semi-rigid PA tubing.
Good vibration absorption
Unsurpassed abrasion resistance for a single layer tubing
UV-resistant
Superior vacuum capability due to surface hardness
Remaining length marking
Silicone-free
Related links
- Legris Tube Red Polyurethane 4 mm 100 m 1100U Series
- Legris Tube Red Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Red Polyurethane 10 mm 100 m 1100U Series
- Legris Tube Grey Polyurethane 8 mm 100 m 1100U Series
- Legris Compressed Air Pipe Black Polyurethane 8 mm 100 m 1100U Series
- Legris Compressed Air Pipe Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Blue Polyurethane 8 mm 100 m 1100U Series
- Legris Tube Black Polyurethane 8 mm 100 m 1100U Series
