Legris Tube Black PUR 8 mm 100 m 1100U Series

Image representative of range

Subtotal (1 unit)*

£368.02

(exc. VAT)

£441.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.02

*price indicative

RS Stock No.:
716-104
Mfr. Part No.:
1100U08A01
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Black

Material

PUR

Length

100m

Maximum Operating Pressure

12 bar

Application

Industrial Machinery

Series

1100U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Resistance Features

UV Resistant

Inside Diameter

5.5mm

Outside Diameter

8mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Antistatic PU tubing features a constant resistivity of 10² Ω.m throughout its entire thickness, ensuring effective dissipation of accumulated static electricity and enhancing safety. Key advantages include low resistivity throughout the material and suitability for use in ATEX areas, making it Ideal for environments where static control is crucial.

Superior longevity

Excellent vibration absorption

UV-resistant

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy