Legris Tube Black PUR 12 mm 100 m 1100U Series

Subtotal (1 unit)*

£754.30

(exc. VAT)

£905.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£754.30

*price indicative

RS Stock No.:
716-114
Mfr. Part No.:
1100U12A01
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Black

Material

PUR

Length

100m

Maximum Operating Pressure

12 bar

Application

Electronic, Pneumatic

Series

1100U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Resistance Features

UV Resistant

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Antistatic Polyurethane (PU) Tubing With a constant 10² Ω.m resistivity across the entire thickness of the tubing wall, this tubing guarantees perfect dissipation of accumulated static electricity, thereby increasing safety.

Low resistivity throughout the material

Suitable for ATEX* areas

Superior longevity

Excellent vibration absorption

UV-resistant

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy