Legris Tube Yellow Polyurethane 6 mm 100 m 1100U Series

Image representative of range

Subtotal (1 unit)*

£92.01

(exc. VAT)

£110.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.01

*price indicative

RS Stock No.:
716-068
Mfr. Part No.:
1100U06 05
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Yellow

Material

Polyurethane

Length

100m

Maximum Operating Pressure

12 bar

Application

Industrial Machinery

Series

1100U

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Resistance Features

High Flexibility

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris Polyurethane PU Tubing MADE of ether, ester and food-grade crystal which offer excellent flexibility and outstanding use in a wide range of applications, allowing for up to 50% space reduction when compared to semi-rigid PA tubing.

Good vibration absorption

Unsurpassed abrasion resistance for a single layer tubing

UV-resistant

Superior vacuum capability due to surface hardness

Remaining length marking

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy