SAM Air Hose Yellow Polymer 15 mm 30 m RR704 Series, RR7045

Image representative of range

Subtotal (1 unit)*

£73.29

(exc. VAT)

£87.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.29

*price indicative

RS Stock No.:
666-146
Mfr. Part No.:
RR7045
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Air Hose

Colour

Yellow

Material

Polymer

Length

30m

Maximum Operating Pressure

20.68 bar

Application

Pneumatic Tool

Series

RR704

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Resistance Features

Acid Resistant, Alkali Resistant, Grease Resistant, Oil Resistant, Petrol Resistant

Inside Diameter

9.5mm

Outside Diameter

15mm

Model Number

RR7045

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Air hose hp 9.5x15 mm is engineered for the demanding needs of pneumatic applications, providing an Ideal solution for both professionals and DIY enthusiasts. This hybrid polymer hose designed for superior flexibility and wear resistance, making it perfect for use with hose reels or pneumatic tools. With an internal diameter of 9.5 mm and an external diameter of 15 mm, it accommodates high airflow while maintaining excellent durability. The hose is resistant to a variety of substances, including oil, petrol, and light acids, ensuring reliability under various working conditions. Boasting an operational temperature range from -40°C to 80°C, this hose stands up to the rigours of all-weather use, making it a trustworthy companion in any workshop or outdoor environment.

Extremely flexible for enhanced manoeuvrability in all weather conditions

Wear-resistant material ensures long-lasting performance

Suitable for use with hose reels and pneumatic tools

Resistant to oil, petrol, grease, and light acids, ensuring versatility

Available in multiple lengths to suit varying needs

Maximum working pressure of 300 PSI for reliable usage

Thoroughly tested for hose rupture and coupling durability

High-quality hose coating provides maximum protection

Lightweight design at 3.600 kg for easy handling

Consumer guarantee applied for peace of mind

Perfect for both professional settings and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy