SAM Air Hose Blue Polyurethane 12 mm 30 m RR70 Series, RR7030

Subtotal (1 unit)*

£83.29

(exc. VAT)

£99.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.29

*price indicative

RS Stock No.:
666-607
Mfr. Part No.:
RR7030
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Air Hose

Colour

Blue

Material

Polyurethane

Length

30m

Maximum Operating Pressure

300 psi

Application

Pneumatic

Series

RR70

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Resistance Features

Oil Resistant

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

No

Number of Tubes

1

Model Number

RR7030

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Airhose PU 8x12 mm is a high-performance polyurethane compressed Air hose designed for durability and flexibility in demanding applications. Suitable for use with pneumatic tools and hose reels, this robust hose boasts an internal diameter of 8 mm and an external diameter of 12 mm, ensuring optimal Airflow. Resistant to oils, petrol, grease, and light acids, it is perfect for various environments. This hose is engineered with bend restrictors to prevent kinking and prolong service life. With a temperature range of -40°C to 65°C, it remains reliable in extreme conditions, making it Ideal for both professional and DIY applications.

Wear-resistant polyurethane construction enhances longevity

Flexible design allows for effortless winding and unwinding

Lightweight material does not compromise on strength and durability

Glossy surface treatment provides a high-quality aesthetic

Environmentally friendly, non-toxic, and odourless material

Versatile for compressed Air applications across various industries

Robust performance under maximum working pressure of 300 PSI

Available in different lengths to suit specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy