SAM Air Hose Blue Polyurethane 12 mm 23 m RR Series, RR7023
- RS Stock No.:
- 666-606
- Mfr. Part No.:
- RR7023
- Brand:
- SAM
Subtotal (1 unit)*
£70.79
(exc. VAT)
£84.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.79 |
*price indicative
- RS Stock No.:
- 666-606
- Mfr. Part No.:
- RR7023
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 23m | |
| Maximum Operating Pressure | 21 bar | |
| Application | Compressed Air Applications | |
| Series | RR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Inside Diameter | 8mm | |
| Resistance Features | Abrasion Resistant, Resistant to Oil, Wear Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Model Number | RR7023 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Polyurethane | ||
Length 23m | ||
Maximum Operating Pressure 21 bar | ||
Application Compressed Air Applications | ||
Series RR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Inside Diameter 8mm | ||
Resistance Features Abrasion Resistant, Resistant to Oil, Wear Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Model Number RR7023 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM outillage Polyurethane compressed Air hose designed for high durability and long-lasting performance. Featuring bend restrictors, it helps prevent kinks and extends the life of the hose. The glossy surface finish adds to its wear resistance, while its flexible construction ensures ease of use in various industrial and workshop environments. Ideal for heavy-duty Air transfer applications.
Includes bend restrictors to reduce kinks and extend hose life
Provides a glossy surface finish for wear resistance
Supports flexible design for easy handling and maneuverability
Delivers reliable performance for compressed Air systems and tools
Related links
- SAM Air Hose Blue Polyurethane 12 mm 30 m RR70 Series, RR7030
- SAM Air Hose Blue Polyurethane 12 mm 15 m RR70 Series, RR7020
- SAM Air Hose Blue Polyurethane 16 mm 30 m RR7 Series, RR7003
- SAM Air Hose Yellow Polymer 15 mm 23 m RR704 Series, RR7043
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208BU1-20
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065
