SAM Air Hose Yellow Polymer 15 mm 23 m RR704 Series, RR7043

Image representative of range

Subtotal (1 unit)*

£62.46

(exc. VAT)

£74.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.46

*price indicative

RS Stock No.:
666-145
Mfr. Part No.:
RR7043
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Air Hose

Colour

Yellow

Material

Polymer

Length

23m

Maximum Operating Pressure

20.68 bar

Application

Pneumatic Tool

Series

RR704

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

9.5mm

Resistance Features

Abrasion Resistant, Acid Resistant, Alkali Resistant, Oil Resistant, Petrol Resistant, Wear Resistant

Outside Diameter

15mm

Model Number

RR7043

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Air hose HP 9.5X15 mm designed for efficiency and versatility in pneumatic applications. These hybrid polymer hoses provide exceptional flexibility and durability, making them Ideal for use with hose reels and pneumatic tools. Their resistant nature to oils, petrol, grease, light acids, and alkalis enhances their usability in various environments. With a range of lengths available, the Air hoses accommodate different needs while delivering reliable performance under maximum working pressures of up to 300 PSI. Engineered for extreme weather adaptability, these hoses remain flexible from -40°C to 80°C, ensuring consistent functionality no matter the conditions.

Wear-resistant and flexible hybrid polymer construction

Designed for compatibility with hose reels and pneumatic tools

Available in multiple lengths for flexible applications

Resistant to oil, petrol, grease, light acids, and alkalis

Maintains flexibility in extreme temperatures from -40°C to 80°C

Thoroughly tested for hose rupture and coupling durability

High-quality coating provides maximum protection against wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy