SAM Air Hose Blue Polyurethane 12 mm 15 m RR70 Series, RR7020
- RS Stock No.:
- 666-605
- Mfr. Part No.:
- RR7020
- Brand:
- SAM
Subtotal (1 unit)*
£54.12
(exc. VAT)
£64.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.12 |
*price indicative
- RS Stock No.:
- 666-605
- Mfr. Part No.:
- RR7020
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 15m | |
| Maximum Operating Pressure | 20.68 bar | |
| Application | Compressed Air Applications, Hose, Pneumatic Tool | |
| Series | RR70 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Resistance Features | Abrasion Resistant, Acid Resistant, Alkali Resistant, Oil Resistant, Wear Resistant | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Model Number | RR7020 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Polyurethane | ||
Length 15m | ||
Maximum Operating Pressure 20.68 bar | ||
Application Compressed Air Applications, Hose, Pneumatic Tool | ||
Series RR70 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Resistance Features Abrasion Resistant, Acid Resistant, Alkali Resistant, Oil Resistant, Wear Resistant | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Model Number RR7020 | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM outillage Polyurethane compressed Air hose designed for high durability and long-lasting performance. Featuring bend restrictors, it helps prevent kinks and extends the life of the hose. The glossy surface finish adds to its wear resistance, while its flexible construction ensures ease of use in various industrial and workshop environments. Ideal for heavy-duty Air transfer applications.
Includes bend restrictors to reduce kinks and extend hose life
Provides a glossy surface finish for wear resistance
Supports flexible design for easy handling and maneuverability
Delivers reliable performance for compressed Air systems and tools
Related links
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F615-I/P PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F675-I/SN PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F629-I/SN PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F609-I/SN PIC12F Microcontroller 1.75kB FLASH, 8-Pin SOIC
- Microchip PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F675-I/P PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
- Microchip PIC12F675-E/P PIC12F Microcontroller 1.75kB FLASH, 8-Pin PDIP
