SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805

Subtotal (1 unit)*

£72.83

(exc. VAT)

£87.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.83

*price indicative

RS Stock No.:
366-428
Mfr. Part No.:
TRS0805B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

20m

Maximum Operating Pressure

1.2 Mpa

Application

Air, Water

Series

TRS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

8mm

Standards/Approvals

CE, UL, ISO 14001, CSA, EN, ISO 9001, RoHS, JIS B 8370, ISO 4414

Number of Tubes

1

Model Number

TRS0805

COO (Country of Origin):
JP
The SMC Tubing is engineered for superior performance in industrial environments, offering flame resistance that meets the stringent UL-94 V-0 standard. This flexible, soft nylon tubing is designed for optimum functionality in air and water applications, presenting itself as a dependable choice for installations where safety is paramount. Available in attractive black, this tubing assures users of its durability and reliability, even in challenging conditions. The robust material composition not only enhances longevity but also ensures compliance with essential safety protocols, making it an ideal product for professional settings. With various lengths to choose from, this tubing caters to diverse project requirements, enabling seamless integration into existing systems without compromising quality or performance.

Flame-resistant nylon material ensures safety in high-risk environments

Flexible design allows for easy installation and routing

Compatible with both air and water applications, enhancing versatility

Resistant to various industrial fluids, expanding usability across applications

Available in different lengths, catering to a variety of project needs

Maintains performance over a wide temperature range, ensuring reliability

Simple ordering process supports efficiency in procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy