SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603
- RS Stock No.:
- 366-424
- Mfr. Part No.:
- TRS0603BU-20
- Brand:
- SMC
Subtotal (1 unit)*
£49.96
(exc. VAT)
£59.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.96 |
*price indicative
- RS Stock No.:
- 366-424
- Mfr. Part No.:
- TRS0603BU-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 20m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS, CE, UL, CSA, ISO 9001, ISO 4414, JIS B 8370, ISO 14001, EN | |
| Number of Tubes | 1 | |
| Model Number | TRS0603 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 20m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS, CE, UL, CSA, ISO 9001, ISO 4414, JIS B 8370, ISO 14001, EN | ||
Number of Tubes 1 | ||
Model Number TRS0603 | ||
- COO (Country of Origin):
- JP
The SMC flame-resistant nylon tubing is designed for reliability in various pneumatic applications. Engineered to meet UL-94 Standard V-0, it provides superior performance in environments prone to sparks and ignition sources. With a practical outer diameter of 6mm, this tubing is suitable for both air and water, ensuring versatility for different operational requirements. Available in two convenient lengths, 20 m rolls and 100 m reels, it is tailored for industrial use where safety and efficiency are paramount. With an operating temperature range of -20 to +60°C and a maximum operating pressure of 1.2 MPa at 20°C, this product guarantees safety and functionality without compromise. Enjoy peace of mind knowing you are investing in a high-quality product built for optimal performance and durability.
Flame-resistant material meets stringent safety standards
Versatile tubing suitable for air and water applications
Optimal flexibility allowing easy handling in tight spaces
Available in multiple lengths for tailored solutions
Designed for use in environments susceptible to ignition hazards
High maximum operating pressure for demanding conditions
Robust construction ensures long-lasting performance
Related links
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Red Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805


