SMC Compressed Air Tube Red Nylon 6mm x 20m TRS Series Series, TRS0603
- RS Stock No.:
- 366-425
- Mfr. Part No.:
- TRS0603R-20
- Brand:
- SMC
Subtotal (1 unit)*
£49.96
(exc. VAT)
£59.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.96 |
*price indicative
- RS Stock No.:
- 366-425
- Mfr. Part No.:
- TRS0603R-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Outside Diameter | 6mm | |
| Hose Inside Diameter | 3mm | |
| Colour | Red | |
| Material | Nylon | |
| Length | 20m | |
| Manufacturer Series | TRS Series | |
| Model Number p | TRS0603 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 3mm | ||
Colour Red | ||
Material Nylon | ||
Length 20m | ||
Manufacturer Series TRS Series | ||
Model Number p TRS0603 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is specifically designed for use in environments where sparks may pose a hazard. This tubing is suitable for air and water applications, ensuring reliable performance across various industrial settings. Its maximum operating pressure at 20°C is 1.2 MPa, providing robust resilience to pressure changes. With a focus on safety and compliance, this product meets the UL-94 standard V-0, making it an ideal choice for flame resistance. The TRS0603 offers flexibility for installation, available in convenient roll and reel lengths to suit different project needs while maintaining compatibility with a range of fittings and pneumatic equipment.
Constructed from flame-resistant nylon for enhanced safety
Compatible with air and water, broadening application scope
The tubing design features an optimum bending radius for easy installation
Available in multiple colours for straightforward identification
Reinforced to withstand pressures of 1.2 MPa at room temperature, ensuring reliability
Roll and reel packaging options provide flexibility for usage requirements
Engineered to cope with a wide temperature range from –20 to +60°C for versatile applications
Compatible with air and water, broadening application scope
The tubing design features an optimum bending radius for easy installation
Available in multiple colours for straightforward identification
Reinforced to withstand pressures of 1.2 MPa at room temperature, ensuring reliability
Roll and reel packaging options provide flexibility for usage requirements
Engineered to cope with a wide temperature range from –20 to +60°C for versatile applications
Related links
- SMC Compressed Air Tube Black Nylon 6mm x 20m TRS Series Series, TRS0603
- SMC Compressed Air Tube Blue Nylon 8mm x 20m TRS Series Series, TRS0603
- SMC Compressed Air Tube Black Nylon 6mm x 100m TRS Series Series, TRS0603
- SMC Compressed Air Tube Red Nylon 8mm x 20m TRS Series Series, TRS0805
- SMC Compressed Air Tube Black Nylon 8mm x 20m TRS Series Series, TRS0805
- SMC Compressed Air Tube Blue Nylon 10mm x 20m TRS Series Series, TRS0805
- SMC Compressed Air Tube Red Nylon 8mm x 100m TRS Series Series, TRS0805
- SMC Compressed Air Pipe Red 10mm x 20m TRS Series

