SMC Compressed Air Pipe Black Nylon 8 mm 100 m TRS Series, TRS0805
- RS Stock No.:
- 366-427
- Mfr. Part No.:
- TRS0805B-100
- Brand:
- SMC
Subtotal (1 unit)*
£364.09
(exc. VAT)
£436.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.09 |
*price indicative
- RS Stock No.:
- 366-427
- Mfr. Part No.:
- TRS0805B-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 100m | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Application | Water, Air | |
| Series | TRS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 8mm | |
| Standards/Approvals | ISO 9001, ISO 4414, CE, UL, RoHS, JIS B 8370, EN, CSA, ISO 14001 | |
| Model Number | TRS0805 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 100m | ||
Maximum Operating Pressure 1.2 Mpa | ||
Application Water, Air | ||
Series TRS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 8mm | ||
Standards/Approvals ISO 9001, ISO 4414, CE, UL, RoHS, JIS B 8370, EN, CSA, ISO 14001 | ||
Model Number TRS0805 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC Tubing is designed to meet the diverse needs of modern industrial environments. This product boasts a robust construction using flame-resistant nylon, fulfilling the stringent UL-94 V-0 standard. Ideal for applications in air and water, its various model specifications enable compatibility with different tubing sizes whilst ensuring operational efficiency. Facilitating smooth operations in areas susceptible to sparks or heat, this tubing is engineered to maintain integrity in demanding conditions. The easy handling characteristics combined with a temperature range of –20 to +60°C make it versatile for various setups. Ideal for both air and water, the TRS range supports efficiency while ensuring safety in critical applications. The colour-coded options further enhance usability, providing clear visual indicators for quick identification in any setup.
Flame-resistant material for enhanced safety in hazardous environments
Compatible with both air and water systems, offering versatile application
Available in multiple colour options for easy identification
Designed to withstand a wide temperature range, catering to diverse settings
Constructed to prevent damage from surge pressures, ensuring reliability over time
Minimum bending radius is tailored for seamless integration into existing systems
Robust tubing wall thickness for durability without compromising flexibility
Related links
- SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Red Nylon 8 mm 20 m TRS Series, TRS0805
- SMC Compressed Air Pipe Blue Nylon 10 mm 20 m TRS Series, TRS0805
- SMC Air Hose Blue Flame Resistant Nylon 8 mm 100 m TRS Series, TRS0805
- SMC Compressed Air Pipe Black Nylon 6 mm 100 m TRS Series, TRS0603
- SMC Compressed Air Pipe Black Nylon 6 mm 20 m TRS Series, TRS0603
- SMC Compressed Air Pipe Blue Nylon 8 mm 20 m TRS Series, TRS0603


