SMC Compressed Air Pipe Black Nylon 8 mm 20 m TRS Series, TRS0805

Subtotal (1 unit)*

£72.83

(exc. VAT)

£87.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.83

*price indicative

RS Stock No.:
366-429
Mfr. Part No.:
TRS0805BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon

Length

20m

Maximum Operating Pressure

1.2 Mpa

Application

Water, Air

Series

TRS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

8mm

Standards/Approvals

JIS B 8370, ISO 9001, EN, CSA, RoHS, UL, CE, ISO 14001, ISO 4414

Model Number

TRS0805

Number of Tubes

1

COO (Country of Origin):
JP
The SMC Tubing is designed for diverse industrial applications, ensuring reliability in environments susceptible to sparks from welding and other activities. This soft nylon tubing excels in versatility, suitable for transporting air and water. Engineered to meet the stringent UL-94 Standard V-0, the tubing guarantees safety without compromising on flexibility and performance. With a range of available models and options, this product is an ideal solution for both short and long piping runs, accommodating various installation needs. Its robust construction ensures longevity, facilitating optimal operation across a variety of settings while maintaining the necessary safety standards. Discover an innovative approach to fluid conveyance that enhances efficiency while prioritising workplace safety.

Flame-resistant design suitable for high-risk environments

Compatible with both air and water applications

Multiple colours available for easy identification

Available in a flexible 20 m roll option for convenient installation

Offers a high maximum operating pressure for reliable performance

Designed to operate effectively within a wide temperature range

Constructed to withstand bending without compromising integrity

Compliant with international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy