PREVOST 5m Air Hose Reel, 8mm Inner Diameter, 11mm Outer Diameter, 650L/min Flow Rate
- RS Stock No.:
- 628-221
- Mfr. Part No.:
- DSF 0805BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£168.03
(exc. VAT)
£201.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.03 |
*price indicative
- RS Stock No.:
- 628-221
- Mfr. Part No.:
- DSF 0805BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 5m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 11mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 650L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 5m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 11mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 650L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST enclosed hose reel is engineered for use with compressed air, presenting a harmonious blend of robust design and exceptional performance. Built with a durable polyester base and a polyurethane hose, this model ensures high resistance to wear and tear, making it ideal for both professional and hobbyist applications. Designed to handle a maximum operating temperature of 40°C, it provides a reliable solution for various environments. The compact dimensions of this hose reel allow for easy installation in tight spaces, while the advanced coil system ensures smooth retraction and extended hose life. Perfect for both European and British standards, this product guarantees precision in its functionality and stylishly complements any workspace.
Designed for efficient use with compressed air systems
Constructed from high quality polyurethane for enhanced durability
Compact dimensions enable easy placement and storage
Smooth and reliable hose retraction for user convenience
Suitable for a variety of applications within both professional and DIY projects
Complied with European and British quality standards for assurance
Lightweight yet strong making it easy to maneuver and install
Constructed from high quality polyurethane for enhanced durability
Compact dimensions enable easy placement and storage
Smooth and reliable hose retraction for user convenience
Suitable for a variety of applications within both professional and DIY projects
Complied with European and British quality standards for assurance
Lightweight yet strong making it easy to maneuver and install
Related links
- PREVOST Wall Mounted 5m Air Hose Reel 11mm Outer Diameter, 650L/min Flow Rate
- PREVOST 3m Air Hose Reel 14mm Outer Diameter, 1100L/min Flow Rate
- PREVOST 3m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
- PREVOST Wall Mounted 3m Air Hose Reel 14mm Outer Diameter, 833L/min Flow Rate
- PREVOST 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 10m Air Hose Reel 17mm Outer Diameter, 900L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
- PREVOST 10m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
