PREVOST 3 m Air Hose Reel, 1100 L/min Flow Rate, 10 mm ID, 14 mm OD
- RS Stock No.:
- 628-223
- Mfr. Part No.:
- DSF 1003ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£221.87
(exc. VAT)
£266.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.87 |
*price indicative
- RS Stock No.:
- 628-223
- Mfr. Part No.:
- DSF 1003ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 3m | |
| Product Type | Air Hose Reel | |
| Hose Included | Yes | |
| Flow Rate | 1100L/min | |
| Hose Inside Diameter | 10mm | |
| Hose Outside Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 3m | ||
Product Type Air Hose Reel | ||
Hose Included Yes | ||
Flow Rate 1100L/min | ||
Hose Inside Diameter 10mm | ||
Hose Outside Diameter 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose reel represents the pinnacle of practicality and efficiency. Designed for optimal performance, this model expertly combines robustness with lightweight convenience, making it the ideal solution for environments requiring effective air management. Engineered to safely store and dispense compressed air, it features a premium polyurethane hose that stands up to both temperature extremes and workplace demands. The innovative polyester base further enhances durability, ensuring longevity in both industrial and commercial applications. The compact dimensions make it a versatile addition to any setting, seamlessly fitting into tight spaces without compromising on flow rate, giving users reliable air supply on the go.
Max operating pressure ensures safety in demanding environments
Lightweight construction simplifies installation and handling
Polyurethane material guarantees resilience against wear and tear
Designed for flow rates that support high efficiency air usage
Temperature range accommodates various operational needs
Compact size creates flexibility in storage and placement
Related links
- PREVOST 3 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 3 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 5 m Air Hose Reel 8 mm ID, 11 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
