PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
- RS Stock No.:
- 628-219
- Mfr. Part No.:
- DRFB 1012AS
- Brand:
- PREVOST
Subtotal (1 unit)*
£290.01
(exc. VAT)
£348.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.01 |
*price indicative
- RS Stock No.:
- 628-219
- Mfr. Part No.:
- DRFB 1012AS
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Hose Length | 12m | |
| Hose Inner Diameter | 10mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 800L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Hose Inner Diameter 10mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 800L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST enclosed hose reel for compressed air is meticulously engineered for convenience and efficiency. This robust hose reel features a reliable safety retraction mechanism, ensuring that the hose is securely stored after each use, thereby preventing potential hazards. Constructed from durable materials, it designed to withstand challenging environments, making it an ideal choice for professionals seeking dependable equipment. With its straightforward installation process, this hose reel seamlessly integrates into any workspace. Its compact structure and thoughtful design mean it takes up minimal space while maximising functionality, providing you with a reliable solution for managing compressed air applications. Additionally, the product's aesthetic appeal and industrial-grade performance contribute to a tidy and professional work environment.
Safety retraction mechanism protects users and extends hose longevity
Constructed from high quality materials for enhanced durability
Compact design ideal for tight spaces while maintaining high performance
Designed to handle extensive usage without compromising reliability
Integrates effortlessly into various workspaces for versatile applications
Constructed from high quality materials for enhanced durability
Compact design ideal for tight spaces while maintaining high performance
Designed to handle extensive usage without compromising reliability
Integrates effortlessly into various workspaces for versatile applications
Related links
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
- PREVOST 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate