PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
- RS Stock No.:
- 628-207
- Mfr. Part No.:
- DPFEXB 1012CS
- Brand:
- PREVOST
Subtotal (1 unit)*
£533.10
(exc. VAT)
£639.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £533.10 |
*price indicative
- RS Stock No.:
- 628-207
- Mfr. Part No.:
- DPFEXB 1012CS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 12m | |
| Hose Inner Diameter | 10mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 800L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Hose Inner Diameter 10mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 800L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel is specifically designed for efficient compressed air management in industrial environments. Combining robust steel construction with anti-static polyurethane hose, this safety retraction system ensures reliable performance even in ATEX zones. With its impressive flow rate and maximum operating pressure, this hose reel is tailored for demanding applications, providing both durability and safety. The compact design, featuring precise dimensions, allows for seamless integration into existing setups, enhancing operational efficiency. This product stands out with its user-friendly features, making it an essential tool for professionals dealing with high-pressure air systems.
Designed for enhanced safety in potentially explosive environments
Constructed from high quality steel for maximum durability
Features an anti static polyurethane hose to prevent static buildup
Offers a remarkable flow rate suited for industrial needs
Allows for a streamlined management of air hose to reduce clutter
Compact dimensions facilitate easy installation and operation
Maximises efficiency with a robust safety retraction mechanism
Constructed from high quality steel for maximum durability
Features an anti static polyurethane hose to prevent static buildup
Offers a remarkable flow rate suited for industrial needs
Allows for a streamlined management of air hose to reduce clutter
Compact dimensions facilitate easy installation and operation
Maximises efficiency with a robust safety retraction mechanism
Related links
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 833L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter, 800L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 800L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
- PREVOST 12m Air Hose Reel 14mm Outer Diameter, 900L/min Flow Rate
