PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

Subtotal (1 unit)*

£533.35

(exc. VAT)

£640.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£533.35

*price indicative

RS Stock No.:
628-208
Mfr. Part No.:
DPFEXB 1012ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

800L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST enclosed hose reel for compressed air from the DPF series designed for industrial applications, featuring a robust safety retraction mechanism. This hose reel combines a high-duty anti-static polyurethane hose with ATEX certification, ensuring it meets stringent safety standards for environments where explosive atmospheres may be present. Its 12-metre length provides substantial flexibility for users, while the sturdy construction ensures longevity and reliability in demanding settings. The added ability to handle a flow rate of 800 litres per minute makes it an efficient tool for various pneumatic operations. Built with user convenience in mind, this hose reel offers a seamless solution for managing compressed air hoses without compromising safety or performance.

Designed for industrial environments enhancing operational efficiency
Safety retraction mechanism promotes user safety during hose handling
Anti static polyurethane hose reduces risks associated with static electricity
ATEX certified for compliance in potentially explosive atmospheres
Optimal 12 metre length provides versatility in various applications
Robust construction ensures durability and long lasting performance

Related links