PREVOST 12 m Air Hose Reel, 900 L/min Flow Rate, 10 mm ID, 14 mm OD

Subtotal (1 unit)*

£467.58

(exc. VAT)

£561.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£467.58

*price indicative

RS Stock No.:
628-205
Mfr. Part No.:
DPF 1012ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Air Hose Reel

Hose Length

12m

Hose Included

Yes

Inlet Connection

G 3/8

Outlet Connection

G 3/8

Flow Rate

900L/min

Hose Inside Diameter

10mm

Hose Outside Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST enclosed hose reel specifically designed for efficient compressed air management. Engineered from durable materials, this model ensures reliability in demanding environments while maintaining optimal performance across a range of temperatures. With a thoughtful design that focuses on functionality, it delivers a consistent flow rate and a robust build. This hose reel caters to those who require a dependable solution for air transfer, ensuring both convenience and safety in usage. Whether you're outfitting a workshop or enhancing your operational efficacy, this model provides an ideal combination of practical features and superior quality.

Durable construction suitable for heavy duty applications

Designed for maximum efficiency in compressed air delivery

Operates effectively across a broad temperature range

Lightweight for easy manoeuvrability and installation

Incorporates a user friendly design for quick hose retrieval

Optimised for compatibility with various fittings and connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy