PREVOST 12 m Hose Reel, 800 L/min Flow Rate, 10 mm ID, 14 mm OD
- RS Stock No.:
- 628-206
- Mfr. Part No.:
- DPFEX 1012ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£611.03
(exc. VAT)
£733.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £611.03 |
*price indicative
- RS Stock No.:
- 628-206
- Mfr. Part No.:
- DPFEX 1012ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 12m | |
| Product Type | Hose Reel | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Inlet Connection | G 3/8 | |
| Outlet Connection | G 3/8 | |
| Flow Rate | 800L/min | |
| Hose Outside Diameter | 14mm | |
| Hose Inside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 12m | ||
Product Type Hose Reel | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Inlet Connection G 3/8 | ||
Outlet Connection G 3/8 | ||
Flow Rate 800L/min | ||
Hose Outside Diameter 14mm | ||
Hose Inside Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel designed specifically for compressed air applications, ensuring safety and efficiency in industrial environments. Constructed from durable steel with anti-static polyurethane hose, this model is built to withstand heavy usage while adhering to ATEX standards, making it ideal for potentially explosive atmospheres. Its robust design promises reliability, with an impressive operational pressure capacity and a commendable flow rate, ensuring optimal performance during high-demand tasks. The reel features a user-friendly design that allows for quick retraction and extension of the hose, promoting seamless workflows in various industrial settings. With meticulous engineering, this product exemplifies quality and safety, meeting the essential needs of professionals in the field.
Constructed from high quality steel for enhanced durability
Designed for safety with ATEX compliance for explosive environments
Features an anti static polyurethane hose for reliable air flow
Capable of handling significant pressures ensuring efficiency
Offers a convenient reel mechanism for easy hose management
Optimised for high flow rates supporting demanding applications
Related links
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 17 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 8 mm ID, 12 mm OD
