PREVOST 10 m Air Hose Reel, 900 L/min Flow Rate, 10 mm ID, 17 mm OD
- RS Stock No.:
- 625-676
- Mfr. Part No.:
- DGF 1010ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£594.58
(exc. VAT)
£713.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.58 |
*price indicative
- RS Stock No.:
- 625-676
- Mfr. Part No.:
- DGF 1010ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 10m | |
| Product Type | Air Hose Reel | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Inlet Connection | G 3/8 | |
| Outlet Connection | G 3/8 | |
| Flow Rate | 900L/min | |
| Hose Outside Diameter | 17mm | |
| Hose Inside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 10m | ||
Product Type Air Hose Reel | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Inlet Connection G 3/8 | ||
Outlet Connection G 3/8 | ||
Flow Rate 900L/min | ||
Hose Outside Diameter 17mm | ||
Hose Inside Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose reel designed for industrial environments, providing reliable functionality for compressed air applications. Crafted from durable materials, this large industrial type hose reel addresses the demand for efficiency and safety in handling hoses. With a maximum operating temperature of 40°C and a pressure tolerance of up to 12 bar, it is ideal for heavy-duty usage, ensuring optimal performance even in rigorous conditions. The thoughtfully designed dimensions and weight make it not only practical but also easy to install and manoeuvre, catering to the needs of professionals across various industries. Whether youre managing air-operated tools or working in a workshop setting, this hose reel brings convenience and reliability, helping you streamline your workflow and maintain order in your workspace.
Engineered for reliable air pressure handling in industrial settings
Compact design optimises space usage without compromising functionality
Robust construction withstands operational strain and ensures longevity
Designed to facilitate quick hose retraction for efficient use
Compatible with European and British fitting threads enhancing utility
Related links
- PREVOST 10 m Air Hose Reel 10 mm ID, 17 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 17 mm OD
- PREVOST 10 m Air Hose Reel 13 mm ID, 20 mm OD
- PREVOST 10 m Air Hose Reel 8 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
