PREVOST 15 m Air Hose Reel, 800 L/min Flow Rate, 10 mm ID, 14 mm OD
- RS Stock No.:
- 629-828
- Mfr. Part No.:
- DRF 1015BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£338.97
(exc. VAT)
£406.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.97 |
*price indicative
- RS Stock No.:
- 629-828
- Mfr. Part No.:
- DRF 1015BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Hose Reel | |
| Hose Length | 15m | |
| Hose Included | Yes | |
| Flow Rate | 800L/min | |
| Hose Outside Diameter | 14mm | |
| Hose Inside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose Reel | ||
Hose Length 15m | ||
Hose Included Yes | ||
Flow Rate 800L/min | ||
Hose Outside Diameter 14mm | ||
Hose Inside Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Enclosed Hose Reels For Compressed Air are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 65°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.
Medium
Economy type
Inner PU polyester base
Related links
- PREVOST 15 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 17 mm OD
- PREVOST 15 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
- PREVOST 15 m Air Hose Reel 8 mm ID, 12 mm OD
- PREVOST 12 m Hose Reel 10 mm ID, 14 mm OD
- PREVOST 10 m Air Hose Reel 10 mm ID, 14 mm OD
