PREVOST 12m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate

Subtotal (1 unit)*

£241.22

(exc. VAT)

£289.46

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.22

*price indicative

RS Stock No.:
628-214
Mfr. Part No.:
DRFB 0812BS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

8mm

Hose Outer Diameter

12mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

500L/min

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST hose reel is specially designed for efficient use in compressed air applications. Built with safety in mind, it features a reliable retraction mechanism to prevent accidents and enhance user experience. The robust construction incorporates high-quality materials, ensuring long-lasting durability and performance under pressure. With a versatile flow rate and suitable dimensions, this hose reel caters to a variety of operational needs while maintaining flexibility and ease of handling. Its compact design makes it an ideal choice for both professional and industrial use, facilitating a clutter-free workspace while optimising accessibility to compressed air.

Designed with a safety retraction feature for enhanced user protection

Constructed from high quality materials for increased longevity

Versatile design suitable for a range of compressed air applications

Compact and lightweight facilitating easy storage and transport

Optimises workspace organisation by reducing hose clutter

Offers an efficient flow rate ensuring effective air delivery

Compatible with various hose types enhancing versatility in use

Related links