PREVOST Wall Mounted 15m Air Hose Reel, 8mm Inner Diameter, 12mm Outer Diameter, 500L/min Flow Rate
- RS Stock No.:
- 629-753
- Mfr. Part No.:
- DPF 0815CS
- Brand:
- PREVOST
Subtotal (1 unit)*
£355.88
(exc. VAT)
£427.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £355.88 |
*price indicative
- RS Stock No.:
- 629-753
- Mfr. Part No.:
- DPF 0815CS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 15m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 12mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 15m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 12mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 500L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Enclosed Hose Reels For Compressed Air are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 40°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.
Industrial type
Polyurethane hose
12 bar output pressure
Polyurethane hose
12 bar output pressure
Related links
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 25m Air Hose Reel 17mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 20mm Outer Diameter, 1400L/min Flow Rate
