PREVOST 15 m Air Hose Reel, 250 L/min Flow Rate, 8 mm ID, 12 mm OD
- RS Stock No.:
- 629-832
- Mfr. Part No.:
- DRFB 0815ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£344.89
(exc. VAT)
£413.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.89 |
*price indicative
- RS Stock No.:
- 629-832
- Mfr. Part No.:
- DRFB 0815ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Hose Reel | |
| Hose Length | 15m | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Retraction Operation | Safety Retraction | |
| Flow Rate | 250L/min | |
| Hose Inside Diameter | 8mm | |
| Hose Outside Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Hose Reel | ||
Hose Length 15m | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Retraction Operation Safety Retraction | ||
Flow Rate 250L/min | ||
Hose Inside Diameter 8mm | ||
Hose Outside Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Enclosed Hose Reels For Compressed Air are designed to protect hoses from dirt and damage in demanding work environments. They operate efficiently within a temperature range of -15°C to 65°C, ensuring reliable performance in various conditions. Their compact enclosed design helps keep workspaces organized and safe.
Brake system ensures that the hose is reeled in smoothly and progressively
Controlled hose return system
12 bar output pressure
Related links
- PREVOST 15 m Air Hose Reel 8 mm ID, 12 mm OD
- PREVOST 15 m Air Hose Reel 8 mm ID, 12 mm OD
- PREVOST 15 m Hose Reel 8 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 8 mm ID, 12 mm OD
- PREVOST 12 m Air Hose Reel 8 mm ID, 12 mm OD
- PREVOST 15 m Air Hose Reel 8 mm ID, 14 mm OD
- PREVOST 20 m Air Hose Reel 8 mm ID, 14 mm OD
- PREVOST 12 m Air Hose Reel 10 mm ID, 14 mm OD
