PREVOST 10 m Air Hose Reel, 750 L/min Flow Rate, 10 mm ID, 14 mm OD

Subtotal (1 unit)*

£286.05

(exc. VAT)

£343.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£286.05

*price indicative

RS Stock No.:
628-213
Mfr. Part No.:
DRF 1010BS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

10m

Product Type

Air Hose Reel

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

750L/min

Hose Inside Diameter

10mm

Hose Outside Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Hose reel is an exemplary solution designed for efficient management of compressed air. Crafted with a steel exterior, this medium-sized economy type reel is engineered to optimise airflow while maintaining durability. Its unique chloride hose is not only flexible but also resilient against various environmental challenges. Featuring impressive operational temperature ranges, this product is adept at handling demanding tasks while ensuring maximum performance. The thoughtful design incorporates convenient dimensions, allowing for easy installation in diverse settings. This encapsulates the ideal balance of functionality and practicality for both industrial and commercial applications.

Optimised for compressed air management

Constructed from sturdy steel for long lasting durability

Polyurethane/polyvinyl chloride hose enhances flexibility

Supports a wide operational temperature range for variable environments

Compact dimensions facilitate versatile installation options

Lightweight design aids easy handling and movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy