PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 350L/min Flow Rate

Subtotal (1 unit)*

£496.12

(exc. VAT)

£595.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£496.12

*price indicative

RS Stock No.:
625-674
Mfr. Part No.:
DGF 0815ES
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

15m

Hose Inner Diameter

8mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

350L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST enclosed hose reel for compressed air is engineered for robust performance and optimal ease of use, making it a perfect addition to any industrial workspace. Designed to accommodate larger rubber hoses, this model boasts impressive flow rates while ensuring reliable operation under varying temperature conditions. With a focus on efficiency, this hose reel provides a reliable solution for managing compressed air applications, allowing for enhanced productivity and safety. Its thoughtful design incorporates high-quality materials to withstand demanding environments, while the compact dimensions ensure it fits seamlessly into your machinery layout. Ideal for professionals seeking a reliable and durable hose management system, this model is not only practical but also adds a touch of sophistication to your equipment inventory.

Designed for high capacity industrial use tailored for superior performance
Robust construction ensures longevity and durability under heavy duty conditions
Flexible temperature range supports various operational environments
Incorporates a streamlined design for efficient storage and handling
Enhanced flow rates optimise productivity during use

Related links