PREVOST 20m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 260L/min Flow Rate
- RS Stock No.:
- 625-675
- Mfr. Part No.:
- DGF 0820BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£539.14
(exc. VAT)
£646.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £539.14 |
*price indicative
- RS Stock No.:
- 625-675
- Mfr. Part No.:
- DGF 0820BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 20m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 260L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 20m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 260L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel for compressed air represents a robust solution for industrial settings, combining reliability and efficiency in one sophisticated design. This model stands out for its adaptability, as it is engineered to handle a variety of applications requiring high-pressure air delivery. Crafted from durable materials, this hose reel ensures a long lifespan even in demanding environments. With a substantial capacity for both length and weight, this reel meets the needs of professionals seeking a dependable and effective tool for their compressed air requirements. Its contemporary design not only enhances functionality but also complements a wide range of workspaces, providing the user with an innovative way to manage hoses. The thoughtful integration of features promotes ease of use, making it an essential piece of equipment for any serious operation.
Designed for optimal performance in demanding industrial applications
Integrated hose guide for easy and efficient winding
Robust construction that withstands the rigours of daily use
Versatile compatibility with various hose sizes for adaptability
Enhanced safety features to prevent accidental disconnections
Compact design that saves space while providing functionality
User friendly operation that simplifies hose management
Related links
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 260L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 250L/min Flow Rate
- PREVOST 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 660L/min Flow Rate
- PREVOST 10m Air Hose Reel 17mm Outer Diameter, 900L/min Flow Rate
