PREVOST Wall Mounted 20m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 260L/min Flow Rate
- RS Stock No.:
- 629-823
- Mfr. Part No.:
- DGF 0820ES
- Brand:
- PREVOST
Subtotal (1 unit)*
£557.23
(exc. VAT)
£668.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £557.23 |
*price indicative
- RS Stock No.:
- 629-823
- Mfr. Part No.:
- DGF 0820ES
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 20m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Mounting | Wall Mounted | |
| Flow Rate | 260L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 20m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Mounting Wall Mounted | ||
Flow Rate 260L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Enclosed Hose Reels For Compressed Air / Steel are durable and efficient storage solutions designed to manage air hoses safely and neatly. These reels are made from high-quality steel and are ideal for industrial and workshop use. They help prevent hose tangling and damage while ensuring easy access and retraction.
Grease and water resistant hose
Large-sized reel
Supply to pneumatic tools with medium and high consumption
Large-sized reel
Supply to pneumatic tools with medium and high consumption
Related links
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 260L/min Flow Rate
- PREVOST 20m Air Hose Reel 14mm Outer Diameter, 260L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 250L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 20mm Outer Diameter, 1000L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 17mm Outer Diameter, 660L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 660L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 28mm Outer Diameter, 2400L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
