PREVOST 15m Air Hose Reel, 8mm Inner Diameter, 14mm Outer Diameter, 350L/min Flow Rate
- RS Stock No.:
- 625-673
- Mfr. Part No.:
- DGF 0815BS
- Brand:
- PREVOST
Subtotal (1 unit)*
£494.68
(exc. VAT)
£593.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.68 |
*price indicative
- RS Stock No.:
- 625-673
- Mfr. Part No.:
- DGF 0815BS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Hose Length | 15m | |
| Hose Inner Diameter | 8mm | |
| Hose Outer Diameter | 14mm | |
| Hose Included | Yes | |
| Operating Pressure | 12bar | |
| Flow Rate | 350L/min | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Hose Length 15m | ||
Hose Inner Diameter 8mm | ||
Hose Outer Diameter 14mm | ||
Hose Included Yes | ||
Operating Pressure 12bar | ||
Flow Rate 350L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST enclosed hose reel is specifically designed for optimal performance in the industrial environment. Crafted for both efficiency and durability, it delivers a reliable solution for managing compressed air applications with ease. Engineered from robust materials, this hose reel not only ensures safety but also enhances productivity by simplifying the usage and storage of hose lines. Its sleek design and professional appearance make it an ideal addition to any operational setup, seamlessly blending functionality with style. The use of advanced technology in its construction delivers high flow rates while maintaining a safe operating temperature, ultimately resulting in reduced downtime and improved workflow. Whether you are using it in a workshop, garage, or factory, this hose reel is poised to meet the demanding needs of any professional user.
Constructed for extended durability and reliability in challenging environments
Facilitates easy handling and storage of air hoses to prevent tangling
Designed to operate efficiently across a wide range of temperatures
Equipped to manage high flow rates ensuring optimal air supply
Stylish design complements any industrial workspace aesthetic
Compatible with both male and female thread options for versatile installation
Ideal for both professional and industrial applications enhancing overall productivity
Facilitates easy handling and storage of air hoses to prevent tangling
Designed to operate efficiently across a wide range of temperatures
Equipped to manage high flow rates ensuring optimal air supply
Stylish design complements any industrial workspace aesthetic
Compatible with both male and female thread options for versatile installation
Ideal for both professional and industrial applications enhancing overall productivity
Related links
- PREVOST 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter, 350L/min Flow Rate
- PREVOST 15m Air Hose Reel 12mm Outer Diameter, 500L/min Flow Rate
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter, 350L/min Flow Rate
- PREVOST 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- PREVOST 20m Air Hose Reel 14mm Outer Diameter, 260L/min Flow Rate
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter, 250L/min Flow Rate
